Belden1696A Series, 5.97mm od, 305m, Black

Stock information currently inaccessible
RS Stock No.:
136-6328
Mfr. Part No.:
1696A B591000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Outer Diameter

5.97mm

Length

305m

Sheath Colour

Black

American Wire Gauge

22 AWG

Voltage Rating

300 V ac

Size of Strands

30 AWG

Series

1696A

Priced to Clear

Yes

Number of Strands

7

Current Rating

3.8 A

Core Strands

7/30 AWG

Cable Shape

Twisted Pair

COO (Country of Origin):
US

Belden Audio Cable, Twisted Pair, Tinned Copper Conductor - 1696A B59250


The Belden audio cable is a high-quality solution designed for various industries in automation, electronics, electrical, and mechanical sectors. This cable boasts 22 AWG, twisted pair construction with tinned copper conductors ensuring reliable performance. With a shielded design and a 110 ohm characteristic impedance, this cable provides exceptional signal quality, making it a top choice for professionals in the field.

Features & Benefits


• Minimises signal interference and ensures optimal performance

• Enhances conductivity and durability for long lasting use

• Protects against external electromagnetic interference, maintaining signal integrity

• Meets European standards for safety and quality, ensuring reliability

• Provides excellent dielectric properties and signal transmission efficiency

• Suitable for a wide range of applications requiring different voltage levels

Applications


• Control systems in automation industry

• Audio signal transmission in electronics industry

• Data transfer in electrical systems

• Communication networks in mechanical applications

Can it withstand a wide temperature range?


Yes, the Belden audio cable can operate in temperatures ranging from -30°C to +60°C, making it suitable for various environments.

Will it ensure secure data transmission?


Yes, with a shielded design and tinned copper conductors, this cable offers reliable signal integrity for effective data transmission.

Is it suitable for high-frequency applications?


Yes, with a characteristic impedance of 110 ohms, this cable is ideal for high-frequency applications requiring precise signal transmission.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy