CAE GroupeFMA Series 1 Core, 0.22 mm² CSA Screened, 2.1 → 2.5mm od, 100m, Black
- RS Stock No.:
- 111-5358
- Mfr. Part No.:
- FMA9011.0022N
- Brand:
- CAE Groupe
Image representative of range
- RS Stock No.:
- 111-5358
- Mfr. Part No.:
- FMA9011.0022N
- Brand:
- CAE Groupe
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Number of Cores | 1 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PVC | |
| Outer Diameter | 2.1 → 2.5mm | |
| Length | 100m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant, Self-extinguishing | |
| Sheath Colour | Black | |
| American Wire Gauge | 24 AWG | |
| Shielded/Unshielded | Shielded | |
| Number of Strands | 7 | |
| Standards Met | EuroClasse Eca, IEC 60332-1, NF C 32-070/C2 | |
| Cable Shape | Multicore | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Conductor Strand Type | Stranded | |
| Core Strands | 7/0.2 mm | |
| Conductor Material | Copper | |
| Voltage Rating | 250 V | |
| Bedding Material | PVC | |
| Screen Type | Tinned Copper Braid | |
| Capacitance Core To Screen | 160nF/km | |
| Size of Strands | 0.2 mm | |
| Capacitance Core To Core | 120nF/km | |
| Drain Wire | No | |
| Series | FMA | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Number of Cores 1 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PVC | ||
Outer Diameter 2.1 → 2.5mm | ||
Length 100m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant, Self-extinguishing | ||
Sheath Colour Black | ||
American Wire Gauge 24 AWG | ||
Shielded/Unshielded Shielded | ||
Number of Strands 7 | ||
Standards Met EuroClasse Eca, IEC 60332-1, NF C 32-070/C2 | ||
Cable Shape Multicore | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Strand Type Stranded | ||
Core Strands 7/0.2 mm | ||
Conductor Material Copper | ||
Voltage Rating 250 V | ||
Bedding Material PVC | ||
Screen Type Tinned Copper Braid | ||
Capacitance Core To Screen 160nF/km | ||
Size of Strands 0.2 mm | ||
Capacitance Core To Core 120nF/km | ||
Drain Wire No | ||
Series FMA | ||
- COO (Country of Origin):
- TR
