Nedis COTH150 Series 3 Core Screened, 40 mm OD, 5 m, Grey

Subtotal (1 unit)*

£6.87

(exc. VAT)

£8.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.87

*price indicative

RS Stock No.:
432-991
Mfr. Part No.:
COTH15010GY50
Brand:
Nedis
Find similar products by selecting one or more attributes.
Select all

Brand

Nedis

Product Type

Audio Cable

Number of Cores

3

Screened/Unscreened

Screened

Outside Diameter

40mm

Cable Length

5m

Jacket Colour

Grey

Standards/Approvals

RoHS

Conductor Material

Copper

Jacket Material

Polyvinyl Chloride

Series

COTH150

COO (Country of Origin):
CN
The Nedis XLR audio cable can be used for different solutions, connect, microphones, amplifiers or DJ-gear to each other to create the ideal audio connection. The Nedis Onstage series exists out of a wide range of the best quality audio connectors and cables. For any situation you can find a complete on-stage audio wiring solution over short and long distance. Connect instruments, microphones, amplifiers and other devices for (semi) professional musicians for a great sound reproduction.

Durable die cast zinc connector for a firm connection

Highly flexible cable for easy bending

Ideal for amplifiers or music instruments and microphones

Material PVC

Conductor material Copper

Cable length 5.00 m

Connector plating Nickel Plated

Color Dark Grey

Connector material Metal

Cable type XLR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy