RS PRO Screened 2 Core, 0.22 mm² CSA, 3.9mm od, 100m, Black
- RS Stock No.:
- 181-871
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 181-871
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 2 | |
| Cross Sectional Area | 0.22 mm² | |
| Screened/Unscreened | Screened | |
| Insulation Material | PE | |
| Outer Diameter | 3.9mm | |
| Length | 100m | |
| Maximum Operating Temperature | +70°C | |
| Sheath Colour | Black | |
| Core Strands | 7/0.2 mm | |
| Screen Type | Extruded Semiconductive | |
| Capacitance Core To Screen | 160pF/m | |
| Drain Wire | Yes | |
| Capacitance Core To Core | 90pF/m | |
| Cable Shape | Multicore | |
| Conductor Resistance | 92 Ω/km | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Conductor Strand Type | Stranded | |
| Size of Strands | 0.2 mm | |
| Number of Strands | 7 | |
| Voltage Rating | 60 V | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 2 | ||
Cross Sectional Area 0.22 mm² | ||
Screened/Unscreened Screened | ||
Insulation Material PE | ||
Outer Diameter 3.9mm | ||
Length 100m | ||
Maximum Operating Temperature +70°C | ||
Sheath Colour Black | ||
Core Strands 7/0.2 mm | ||
Screen Type Extruded Semiconductive | ||
Capacitance Core To Screen 160pF/m | ||
Drain Wire Yes | ||
Capacitance Core To Core 90pF/m | ||
Cable Shape Multicore | ||
Conductor Resistance 92 Ω/km | ||
Sheath Material Polyvinyl Chloride PVC | ||
Conductor Strand Type Stranded | ||
Size of Strands 0.2 mm | ||
Number of Strands 7 | ||
Voltage Rating 60 V | ||
Conductor Material Copper | ||
