RS PRO Black Steel Wall Mounting Outdoor Ashtray, 100mm x 360mm x 200mm
- RS Stock No.:
- 901-1456
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.09
(exc. VAT)
£62.51
(inc. VAT)
- RS Stock No.:
- 901-1456
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting | Wall Mounting | |
| Material | Steel | |
| Colour | Black | |
| Depth | 100mm | |
| Height | 360mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Wall Mounting | ||
Material Steel | ||
Colour Black | ||
Depth 100mm | ||
Height 360mm | ||
Width 200mm | ||
RoHS Status: Exempt
RS PRO Black Steel Wall Mounting Ash Tray, 100 mm x 360 mm x 200 mm
This wall-mounting ashtray from RS PRO is designed for the safe disposal of cigarette ends. You can place it on the outside of buildings or office blocks so smokers can dispose of their cigarettes before entering an enclosed area.
The bin is made of Zintec steel, which is extremely durable and long-lasting. The material also has good corrosion resistance, which prevents it from rusting quickly. A key is supplied with the ashtray so it can be periodically emptied and safely locked to prevent unauthorized access and littering.
Use an ashtray like this one in any public setting or approved outdoor smoking zone. It's supplied with fixing accessories, which means it's ready to mount quickly onto a wall.
The bin is made of Zintec steel, which is extremely durable and long-lasting. The material also has good corrosion resistance, which prevents it from rusting quickly. A key is supplied with the ashtray so it can be periodically emptied and safely locked to prevent unauthorized access and littering.
Use an ashtray like this one in any public setting or approved outdoor smoking zone. It's supplied with fixing accessories, which means it's ready to mount quickly onto a wall.
Features and Benefits
• Black colour
• Depth of 100 mm
• Height of 360 mm
• Width of 200 mm
• Steel material
• Wall mounting
• Depth of 100 mm
• Height of 360 mm
• Width of 200 mm
• Steel material
• Wall mounting

