KOA, CNZ 50mΩ Isolated Resistor Array, 4 Resistors, 0402 (1005M), Convex
- RS Stock No.:
- 172-9090
- Mfr. Part No.:
- CNZ1E4KTTD
- Brand:
- KOA
Stock information currently inaccessible
- RS Stock No.:
- 172-9090
- Mfr. Part No.:
- CNZ1E4KTTD
- Brand:
- KOA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 50mΩ | |
| Resistor Type | Array | |
| Number of Resistors | 4 | |
| Package/Case | 0402 (1005M) | |
| Termination Style | Convex | |
| Case Style | Moulded | |
| Circuit Designator | ISOL | |
| Length | 2mm | |
| Depth | 1mm | |
| Height | 0.35mm | |
| Dimensions | 2 x 1 x 0.35mm | |
| Number of Terminals | 8 | |
| Series | CNZ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 50mΩ | ||
Resistor Type Array | ||
Number of Resistors 4 | ||
Package/Case 0402 (1005M) | ||
Termination Style Convex | ||
Case Style Moulded | ||
Circuit Designator ISOL | ||
Length 2mm | ||
Depth 1mm | ||
Height 0.35mm | ||
Dimensions 2 x 1 x 0.35mm | ||
Number of Terminals 8 | ||
Series CNZ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- JP
Zero ohm jumper resistor array
Concave or convex terminations
Less board space than individual chip
Isolated jumper elements
Less board space than individual chip
Isolated jumper elements
