TDK Capacitor Array 100nF 6.3V dc ±20% 4-way X5R Dielectric , 0805 (2012M), CKC, Surface Mount
- RS Stock No.:
- 916-3166
- Mfr. Part No.:
- CKCL44X5R0J104M085AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 916-3166
- Mfr. Part No.:
- CKCL44X5R0J104M085AA
- Brand:
- TDK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 100nF | |
Series | CKC | |
Tolerance | ±20% | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Number of Capacitors | 4 | |
Dielectric | X5R | |
Package/Case | 0805 (2012M) | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -20% | |
Tolerance Plus | +20% | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 100nF | ||
Series CKC | ||
Tolerance ±20% | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric X5R | ||
Package/Case 0805 (2012M) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||