TDK Capacitor Array 10nF 50V dc ±20% 4-way X7R Dielectric , 1206 (3216M), CKC, Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
916-3150
Mfr. Part No.:
CKCA43X7R1H103M100AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Series

CKC

Tolerance

±20%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

1206 (3216M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-20%

Tolerance Plus

+20%