KYOCERA AVX Capacitor Array 220nF 4V dc ±20% 1-way X7S Dielectric , 0306 (0816M), W4L, Surface Mount
- RS Stock No.:
- 887-0835
- Mfr. Part No.:
- W4L14Z224MAT1S
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-0835
- Mfr. Part No.:
- W4L14Z224MAT1S
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 220nF | |
| Series | W4L | |
| Tolerance | ±20% | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 1 | |
| Dielectric | X7S | |
| Package/Case | 0306 (0816M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 220nF | ||
Series W4L | ||
Tolerance ±20% | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 1 | ||
Dielectric X7S | ||
Package/Case 0306 (0816M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
