Bourns Capacitor Array 10nF 50V dc ±20% 5-way X7R Dielectric , SIP, 900, Through Hole
- RS Stock No.:
- 690-9919
- Mfr. Part No.:
- 4610M-902-103LF
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 690-9919
- Mfr. Part No.:
- 4610M-902-103LF
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Capacitance | 10nF | |
| Series | 900 | |
| Tolerance | ±20% | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Number of Capacitors | 5 | |
| Dielectric | X7R | |
| Package/Case | SIP | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Capacitance 10nF | ||
Series 900 | ||
Tolerance ±20% | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Number of Capacitors 5 | ||
Dielectric X7R | ||
Package/Case SIP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
