Panasonic Array Capacitor 470pF 25V dc ±20% 4-way , 2512 (6432M), EZANC, Surface Mount
- RS Stock No.:
- 233-5522
- Mfr. Part No.:
- EZANCE471M
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-5522
- Mfr. Part No.:
- EZANCE471M
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470pF | |
| Series | EZANC | |
| Tolerance | ±20% | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Package/Case | 2512 (6432M) | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470pF | ||
Series EZANC | ||
Tolerance ±20% | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Package/Case 2512 (6432M) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||



Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
