KYOCERA AVX Array Capacitor 68nF 16V dc ±10% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount

Stock information currently inaccessible
RS Stock No.:
170-4660
Mfr. Part No.:
W3A4YC683KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

68nF

Series

W3A

Tolerance

±10%

Voltage

16V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%