KYOCERA AVX Array Capacitor 100nF 16V dc ±10% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-4659
Mfr. Part No.:
W3A4YC104KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Series

W3A

Tolerance

±10%

Voltage

16V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%