- RS Stock No.:
- 230-1510
- Mfr. Part No.:
- 89-5745
- Brand:
- ATG
75 In stock - FREE next working day delivery available
Added
Price 1 Pair
£16.95
(exc. VAT)
£20.34
(inc. VAT)
Pair(s) | Per Pair |
1 + | £16.95 |
- RS Stock No.:
- 230-1510
- Mfr. Part No.:
- 89-5745
- Brand:
- ATG
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The ATG. sleeves of 45 cm. Has 1 mm thickness.
Uncoated
Specifications
Attribute | Value |
---|---|
Material | Polyester |
Material Properties | Cut Resistant |
Reusable/Disposable | Reusable |
Length | 455mm |
Colour | Blue |
Primary Application | Cut Resistant |
Size | Small |
Range | Maxicut |
Related links
- Liscombe Light Blue Reusable Leather Protective Sleeve for Cut...
- Uvex Black 8in Length
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves XS, NBR Coating
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves Small, NBR Coating
- Tilsatec Blue Reusable Yarn Protective Sleeve for Cut Resistant...
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves Large, NBR Coating
- Black 8in Length
- ATG Maxicut Blue Polyester Cut Resistant Work Gloves XL, NBR Coating