Ansell HyFlex 70-114 Yellow Reusable Kevlar Arm Protector, One Size

Image representative of range

Subtotal (1 box of 12 units)*

£77.12

(exc. VAT)

£92.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£77.12£6.427

*price indicative

RS Stock No.:
838-343
Mfr. Part No.:
70114140
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Material

Kevlar

Product Type

Arm Protector

Reusable/Disposable

Reusable

Colour

Yellow

Cuff Type

Knitted

Thumb Slot

Yes

Size

One Size

EN 388 Abrasion

Yes

Resistance Features

Cut Resistant

EN 388 Blade

Yes

EN 388 Tear

Yes

Series

HyFlex 70-114

EN 388 Puncture

Yes

Standards/Approvals

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Arm Protector - 70114140


This ARM Protector provides a robust solution for individuals operating in environments where cut resistance and heat protection are essential. Designed for use across various industries, including automotive, machinery, and metal fabrication, this protective sleeve combines comfort with durability to safeguard the wearer's ARMs during demanding tasks.

Features & Benefits


• Kevlar material ensures reliable cut resistance and durability

• Heat-resistant design protects against contact heat up to 100°C

• Knitted cuff provides a secure fit and prevents slipping

• Thumb slot feature offers additional wrist protection and flexibility

• Reusable design makes it a cost-effective ARM protection solution

Applications


• Suitable for assembly and inspection of automotive components

• Can be used for equipment repair and maintenance tasks

• Often employed during metal fabrication processes like cutting

• Applicable in press shop operations where mechanical protection is VITAL

• Ideal for adjusting systems and performing screwing tasks

What makes the material of this ARM Protector preferable for industrial use?


The use of Kevlar provides superior cut resistance, making it an Ideal choice for industrial environments where the risk of Sharp objects is prevalent. Its heat-resistant properties also ensure protection against high temperatures, catering to various applications.

Can the protective sleeves be washed and reused?


Yes, these ARM protectors are designed to be reusable, allowing for regular washing without losing their protective qualities. This feature makes them a sustainable option for frequent users in demanding workplaces.

How do the thumb slot and knitted cuff enhance the fit and function of the sleeves?


The thumb slot allows for greater mobility and a secure fit around the wrist, ensuring that the sleeves stay in place during use. The knitted cuff design prevents slipping and enhances overall comfort while performing tasks.

What industries will benefit most from using these ARM protectors?


These ARM protectors are especially beneficial in industries such as automotive, metal fabrication, and machinery, where operators are frequently exposed to potential hazards from Sharp tools and materials, requiring both cut and heat protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy