Ansell Hyflex Blue Fibreglass Arm Protector, 500 mm
- RS Stock No.:
- 838-336
- Mfr. Part No.:
- 72290500
- Brand:
- Ansell
Image representative of range
Subtotal (1 unit)*
£34.37
(exc. VAT)
£41.24
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 11 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £34.37 |
*price indicative
- RS Stock No.:
- 838-336
- Mfr. Part No.:
- 72290500
- Brand:
- Ansell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Arm Protector | |
| Material | Fibreglass | |
| Colour | Blue | |
| Cuff Type | Sleeves | |
| Thumb Slot | No | |
| Size | 500 mm | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| Series | Hyflex | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Arm Protector | ||
Material Fibreglass | ||
Colour Blue | ||
Cuff Type Sleeves | ||
Thumb Slot No | ||
Size 500 mm | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
Series Hyflex | ||
EN 388 Puncture Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Ansell HyFlex ARM protection sleeves deliver superior cut resistance, comfort, and durability with Dyneema material, making them Ideal for demanding environments. These washable sleeves are also suitable for food handling, ensuring versatility and practicality. They are compliant to CE 0493 and EN388:2016 3X4XD standards.
Washable up to 90 degree C for extended durability and cost efficiency
Suitable for applications like fruit and vegetable processing
Related links
- Ansell Hyflex Yellow Nylon Fibreglass Arm Protector, 19 in
- Ansell HyFlex 11-200 Yellow Polyester One Size
- Ansell HyFlex 11-290 Dark Blue Thermo Resistant Fibre Disposable overalls, 18 in
- Ansell HyFlex 11-251 White, Black Arm Protector
- Ansell HyFlex 11-250 Black Reusable High Performance Polyethylene Arm Protector
- Ansell Hyflex White 16 in
- Ansell Hyflex Black Reusable HPPE Arm Protector, 12 in Narrow
- Ansell Hyflex Black Reusable HPPE Arm Protector, 16 in Narrow
