SINGER SAFETY PHSMTE Grey Elastane, Polyamide, Polyethylene High Density, Steel Protective Sleeve, 50 Cm
- RS Stock No.:
- 784-623
- Mfr. Part No.:
- PHSMTE50
- Brand:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
£31.35
(exc. VAT)
£37.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £31.35 | £3.135 |
*price indicative
- RS Stock No.:
- 784-623
- Mfr. Part No.:
- PHSMTE50
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Material | Elastane, Polyamide, Polyethylene High Density, Steel | |
| Product Type | Protective Sleeve | |
| Colour | Grey | |
| Cuff Type | Knit Wrist with Thumb slot | |
| Thumb Slot | Yes | |
| Size | 50 Cm | |
| EN 388 Abrasion | 3 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| EN 388 Tear | 4 | |
| Series | PHSMTE | |
| EN 388 Puncture | 2 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Material Elastane, Polyamide, Polyethylene High Density, Steel | ||
Product Type Protective Sleeve | ||
Colour Grey | ||
Cuff Type Knit Wrist with Thumb slot | ||
Thumb Slot Yes | ||
Size 50 Cm | ||
EN 388 Abrasion 3 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
EN 388 Tear 4 | ||
Series PHSMTE | ||
EN 388 Puncture 2 | ||
Standards/Approvals EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Waterproof Parka is designed for maintaining green spaces and logistics operations, offering protection and comfort in adverse weather conditions while ensuring high visibility.
Constructed from 100% polyester mechanical stretch Oxford 300D coated with PU for durability
Features a removable hood with zippers and draw cords for versatility
Equipped with multiple pockets for secure storage of essentials
Knitted wrists and taped seams enhance overall waterproof capabilities
Breathable design allows for comfort during strenuous work activities
OEKO-TEX® certified materials ensure safety and quality
Complies with European PPE regulations, providing reliable performance in various conditions
Available in multiple sizes from S to 4XL, catering to a wide range of users
Related links
- SINGER SAFETY PHDMTE Grey Elastane Polyethylene High Density Protective Sleeve, 46 Cm
- SINGER SAFETY MANCUT Grey Elastane Polyethylene High Density Protective Sleeve, 46 Cm
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- Tornado TGLS002 Grey Reusable Yarn Protective Sleeve, 50 cm
- SINGER SAFETY MANSOUD Brown Cowsplit Leather Sleeve, 50 Cm
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
