Sparkfun Pro Mini
- RS Stock No.:
- 288-7469
- Distrelec Article No.:
- 301-45-429
- Mfr. Part No.:
- DEV-11113
- Brand:
- Sparkfun
Subtotal (1 unit)*
£11.41
(exc. VAT)
£13.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 49 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.41 |
*price indicative
- RS Stock No.:
- 288-7469
- Distrelec Article No.:
- 301-45-429
- Mfr. Part No.:
- DEV-11113
- Brand:
- Sparkfun
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sparkfun | |
| Product Type | Arduino | |
| Product Name | Pro Mini | |
| Kit Classification | Development Board | |
| Select all | ||
|---|---|---|
Brand Sparkfun | ||
Product Type Arduino | ||
Product Name Pro Mini | ||
Kit Classification Development Board | ||
- COO (Country of Origin):
- US
The Arduino Pro Mini 328 16MHz 5V by SparkFun Electronics is a compact microcontroller board ideal for projects requiring small size and low power consumption.
RoHS compliant
Related links
- Sparkfun Arduino Pro and Pro Mini
- Sparkfun Vacuum Pump, Arduino Compatible Kit
- Sparkfun SparkFun 2D Barcode Scanner Breakout, Arduino Compatible Kit
- Sparkfun DEV-16996 Development Kit for use with 32 Bit Arduino-Compatible Microcontroller
- Sparkfun Alchitry Au FPGA Development Kit, Arduino Compatible Kit
- Sparkfun Thing Plus Development Board, Arduino Compatible Kit
- Sparkfun Flexible Displacement and Motion Sensor, Arduino Compatible Kit
- Sparkfun SARA-R4
