Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5615
- Mfr. Part No.:
- AKX00002SL
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Name | CTC 101 Program - Self Learning | |
| Kit Classification | Development Kit | |
| Processor Part Number | AKX00002SL, CTC 101 | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Name CTC 101 Program - Self Learning | ||
Kit Classification Development Kit | ||
Processor Part Number AKX00002SL, CTC 101 | ||
- COO (Country of Origin):
- IT
Arduino CTC - Self Learning
The Arduino Creative Technologies in the Classroom (CTC) 101 is an educational program designed for use in the classroom. Its aimed at students aged between 13 and 17 and is tailored around the STEAM program (Science, Technology, Engineering, Arts & Maths).
This kit contains different projects and experiments to inspire learning. They are a great way to introduce students to programming, electronics and mechanics.
This kit contains different projects and experiments to inspire learning. They are a great way to introduce students to programming, electronics and mechanics.
What does it include?
The kit has over 700 components, six of which are Arduino 101 development boards. The Toolbox contains everything you need for a class of up to 30 students, plus enough components for the teacher to train beforehand.
Alongside the hardware, you have access to the Arduino Education Learning Management System - an online platform with instructions and lessons for 26 different experiments you can do with this kit.
The kit is designed to last a total of 25 hours, and the components have a lifespan of around 2 years.
Alongside the hardware, you have access to the Arduino Education Learning Management System - an online platform with instructions and lessons for 26 different experiments you can do with this kit.
The kit is designed to last a total of 25 hours, and the components have a lifespan of around 2 years.
What else do I need?
You will need access to computers with internet (min. one computer between three students) as you will need to download software.
You will also need a room with tables for groups to be able to work on, plus common classroom bits such as pens, scissors, tape etc.
You will also need a room with tables for groups to be able to work on, plus common classroom bits such as pens, scissors, tape etc.
How much value can this kit add to the classroom?
CTC 101 has been certified by the Finish Kokoa Education Standard™ that guarantees high educational value and robust pedagogical design on global learning: https://kokoa.io/products/arduino-ctc-101
Is it just for schools?
No. While it is aimed at school environments, anyone interested in trying STEAM initiatives can use it.
Part List:
6 x Arduino 101 Boards
6 x Arduino education shields
>10 mini breadboards
Electronic components (e.g. resistors, LEDs, push-buttons, capacitors)
Plug & Play modules (e.g. joystick, light sensors, IR array)
Sensors & actuators (e.g. light sensor, capacitive touch, knock sensor)
Batteries - 9V & 1.5V
Media: Webcam & speaker
Storage: SD card + reader
Cables (e.g. USB, jumper wires, alligator cables, single core wires)
MDF parts for projects
Storage & sorting boxes
6 x Arduino education shields
>10 mini breadboards
Electronic components (e.g. resistors, LEDs, push-buttons, capacitors)
Plug & Play modules (e.g. joystick, light sensors, IR array)
Sensors & actuators (e.g. light sensor, capacitive touch, knock sensor)
Batteries - 9V & 1.5V
Media: Webcam & speaker
Storage: SD card + reader
Cables (e.g. USB, jumper wires, alligator cables, single core wires)
MDF parts for projects
Storage & sorting boxes


