Codico HMI Display 6.95″ Smart Panel
- RS Stock No.:
- 888-630
- Mfr. Part No.:
- TPX00265
- Brand:
- Codico
Subtotal (1 unit)*
£122.91
(exc. VAT)
£147.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.91 |
*price indicative
- RS Stock No.:
- 888-630
- Mfr. Part No.:
- TPX00265
- Brand:
- Codico
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Codico | |
| Product Type | HMI Display | |
| Product Name | HMI Display 6.95″ Smart Panel | |
| Kit Classification | Arduino Board | |
| Select all | ||
|---|---|---|
Brand Codico | ||
Product Type HMI Display | ||
Product Name HMI Display 6.95″ Smart Panel | ||
Kit Classification Arduino Board | ||
- COO (Country of Origin):
- CN
The Codico industrial-grade tablet computer offers a robust solution Ideal for developers and makers, delivering performance and reliability for daily use in various demanding environments.
6.95-inch screen with 1024*600 resolution for clear visuals
Capacitive touch technology supports 10-point multi-touch for intuitive interaction
Operating temperature range from -20°C to 70°C ensures functionality in harsh conditions
Comprehensive connectivity options including USB Type-C and Ethernet
Durable design with 1.1mm glass cover lens and 6H hardness rating
Related links
- Codico HMI Display 10” Smart Panel
- RS PRO Operator Panel HMI Display - 4.3 in 480 x 272 pixel
- RS PRO Operator Panel HMI Display - 7 in 800 x 480 pixel
- RS PRO Operator Panel HMI Display - 10.1 in 1024 x 600 pixel
- HMI Displays
- Beijer Electronics HMI Series HMI Panel - 7 in 800 x 480 pixel
- RS PRO HMI Panel - 4.3 in 480 x 272 pixel
- Wieland HMI Touch Panel Series HMI Panel - 7 in 800 x 480 pixel
