PULSAR Yellow Waterproof Salopettes, L
- RS Stock No.:
- 718-352
- Mfr. Part No.:
- P521-YEL-L
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£65.00
(exc. VAT)
£78.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.00 |
*price indicative
- RS Stock No.:
- 718-352
- Mfr. Part No.:
- P521-YEL-L
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Waterproof Salopettes | |
| Size | L | |
| Hi-Vis | No | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Waterproof Salopettes | ||
Size L | ||
Hi-Vis No | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR Pulsing Protect Waterproof Salopettes are designed to offer the highest level of performance in adverse weather conditions. Engineered with durable, breathable PU coated polyester, these salopettes provide reliable protection against water, ensuring you stay dry and comfortable during outdoor activities. With innovative features such as a concealed YKK 2-way zip and elasticated side adjustments for a tailored fit, they promise practicality without compromising style. These salopettes also incorporate reflective elements for enhanced visibility, making them not only functional but also safe for use in low-light environments. Combining comfort with safety, the salopettes are Ideal for those who demand high performance from their outdoor apparel.
Sew-on reflective tape enhances visibility in low-light conditions
YKK 2-way zip concealed by Storm flap for added protection against the elements
Elasticated sides ensure a precise fit, allowing for greater ease of movement
Gusseted hem with waterproof zips for easy wear over work boots
Reflective piping details improve visibility and safety during evening outings
Combat style bellowed thigh pockets with extra reflective stripes for practicality
Knee pad pockets provide additional comfort and support (pads not included)
Constructed from 300D breathable PU coated polyester for durability and weather resistance
Related links
- PULSAR Yellow Waterproof Salopettes, M
- PULSAR Yellow Waterproof Salopettes, 4XL
- PULSAR Yellow Waterproof Salopettes, 3XL
- PULSAR Yellow Waterproof Salopettes, 2XL
- PULSAR Yellow Waterproof Salopettes, S
- PULSAR Yellow Waterproof Salopettes, XL
- ProGARM Orange Waterproof Salopettes, L Hi-Vis
- ProGARM Orange Waterproof Salopettes, 3XL Hi-Vis
