Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXL Hi-Vis
- RS Stock No.:
- 641-533
- Mfr. Part No.:
- 21582-327-01017-3XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£120.85
(exc. VAT)
£145.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.85 |
*price indicative
- RS Stock No.:
- 641-533
- Mfr. Part No.:
- 21582-327-01017-3XL
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XXXL | |
| Hi-Vis | Yes | |
| Clothing Type | T-shirt | |
| Colour | Hi-Viz Yellow/Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XXXL | ||
Hi-Vis Yes | ||
Clothing Type T-shirt | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear ACCELERATE MULTISAFE Premium T-Shirt is a flame-retardant, short-sleeved garment designed with a modern fit and fluorescent contrast colour for improved visibility. It features a round neck with ribbing, a neckband, and an internal neck yoke for added comfort and structure. Made from a soft and durable knit fabric blend, it offers reliable protection and all-day wearability. Ideal for safety-focused work environments requiring a clean, professional look. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 14116 (Index 3) and EN 13758-2 UPF 40+ standards.
Great protection with anti static and flame retardant properties
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, S Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, M Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, L Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XS Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XL Hi-Vis
