Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, S Hi-Vis
- RS Stock No.:
- 641-441
- Mfr. Part No.:
- 21383-327-17010-S
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£143.58
(exc. VAT)
£172.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.58 |
*price indicative
- RS Stock No.:
- 641-441
- Mfr. Part No.:
- 21383-327-17010-S
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | S | |
| Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Hi-Vis | Yes | |
| Clothing Type | Polo Shirt | |
| Colour | Hi-Viz Yellow/Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size S | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type Polo Shirt | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear ACCELERATE MULTISAFE Premium Long-Sleeved Polo Shirt is a flame-retardant, two-toned garment featuring fluorescent fabric and oblique reflective strips for high visibility. Designed with a modern fit, it includes a ribbed collar, hidden button placket, neckband, and internal neck yoke for comfort and a professional look. It retains its protective qualities through up to 50 domestic washes. It is compliant to OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-2 APC 1, EN ISO 20471, EN IEC 61482-1-1, EN 13758-2 UPF 40+ and Hi-Vis Group A standards.
Great protection with anti static and flame retardant properties
Protects from electric arcs
Protects against the harmful UV rays
Placket with hidden press studs
Tape over the sewing at the neck so the seam does not cause irritation
Protects from electric arcs
Protects against the harmful UV rays
Placket with hidden press studs
Tape over the sewing at the neck so the seam does not cause irritation
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, S Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XS Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, M Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, L Hi-Vis
