Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XXL Hi-Vis
- RS Stock No.:
- 641-095
- Mfr. Part No.:
- 21002-335-17010-2XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£323.38
(exc. VAT)
£388.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.38 |
*price indicative
- RS Stock No.:
- 641-095
- Mfr. Part No.:
- 21002-335-17010-2XL
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Size | XXL | |
| Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
| Hi-Vis | Yes | |
| Clothing Type | Softshell Jacket | |
| Colour | Hi-Viz Yellow/Navy | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Size XXL | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type Softshell Jacket | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Softshell jacket is a high-visibility garment designed for safety and durability in demanding environments. It features a three-layer construction with a high collar, multiple zippered pockets, magnetic storm flap, and reflective striping. Made from a durable blend of modacrylic, polyester, polyurethane, cotton, aramid, and carbon fibres, it maintains its protective properties for up to 25 washes, with re-impregnation required to retain chemical splash resistance. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11611 Class 2 (A1, A2), EN ISO 11612 (A1, A2, B1, C1, E2, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 2, EN IEC 61482-1-1, EN ISO 20471 - class 2 and Hi-Vis Group A standards.
High level of protection with anti static and acid protection
High level of protection with flame retardant properties
Protects from electric arcs
Windproof and water repellent
Zip closure and fly
The quick release zip allows you to open the zip fastener quickly
Strap for gas alarm
High level of protection with flame retardant properties
Protects from electric arcs
Windproof and water repellent
Zip closure and fly
The quick release zip allows you to open the zip fastener quickly
Strap for gas alarm
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XXXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, M Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, S Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, XXL Hi-Vis
