Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXL Hi-Vis
- RS Stock No.:
- 641-090
- Mfr. Part No.:
- 21584-337-01017-L
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£134.28
(exc. VAT)
£161.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £134.28 |
*price indicative
- RS Stock No.:
- 641-090
- Mfr. Part No.:
- 21584-337-01017-L
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mascot Workwear | |
Size | XXL | |
Standards Met | EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | |
Hi-Vis | Yes | |
Clothing Type | Sweat Shirt | |
Colour | Hi-Viz Yellow/Navy | |
Select all | ||
---|---|---|
Brand Mascot Workwear | ||
Size XXL | ||
Standards Met EN1149, EN ISO 11612, EN ISO 20471, IEC 61482 | ||
Hi-Vis Yes | ||
Clothing Type Sweat Shirt | ||
Colour Hi-Viz Yellow/Navy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mascot Workwear ACCELERATE MULTISAFE Premium Sweatshirt is a flame-retardant garment with a modern fit and fluorescent contrast colour for enhanced visibility. It features a round neck with ribbing, a neckband, and an internal neck yoke for added comfort and structure. The elasticated cuffs and waistband ensure a secure, comfortable fit throughout the workday. Made from a durable and soft 330 g/m² knit fabric, it's ideal for safety-conscious environments that demand both protection and style. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, B1, C1, F1), EN 61482-1-2 APC 1, EN IEC 61482-1-1 and EN 13758-2 UPF 40+ standards.
Great protection with anti static and flame retardant properties
Protects from electric arcs
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Elastic band at cuffs and waist
Protects from electric arcs
Protects against the harmful UV rays
Tape over the sewing at the neck so the seam does not cause irritation
Elastic band at cuffs and waist
Related links
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, L Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Coveralls, L Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Jacket, L Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, S Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XXXXXL Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, XS Hi-Vis
- Mascot Workwear Hi-Viz Yellow/Navy Arc Flash Polo, M Hi-Vis