Tektronix AFG3101C Arbitrary Waveform Generator, 100MHz Max, 1 μHz Min - RS Calibrated
- RS Stock No.:
- 774-4808
- Mfr. Part No.:
- AFG3101C
- Brand:
- Tektronix
- RS Stock No.:
- 774-4808
- Mfr. Part No.:
- AFG3101C
- Brand:
- Tektronix
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Maximum Frequency | 100MHz | |
| Minimum Frequency | 1 μHz | |
| Maximum Frequency Triangle Ramps | 1MHz | |
| Minimum Frequency Triangle Ramps | 1µHz | |
| Maximum Sampling Frequency | 1Gsps | |
| Resolution | 12 Digit | |
| Pulse Resolution | 4Digit | |
| Calibrated | RSCAL | |
| Maximum Pulse Width | 999.99s | |
| Minimum Pulse Width | 8ns | |
| Arbitrary Waveforms | Yes | |
| Dimensions | 329.6 x 168 x 156.3mm | |
| Maximum Output Amplitude | 10V Pk-Pk | |
| Maximum Storage | 4 | |
| Sweep | Linear, Logarithmic | |
| Interface Type | GPIB, LAN, USB | |
| Minimum Operating Temperature | 0°C | |
| Height | 156.3mm | |
| Model Number p | AFG3101C | |
| Weight | 4.5kg | |
| Width | 168mm | |
| Length | 329.6mm | |
| Inputs | Modulation In, Reference In, Trig In | |
| Data Entry | Keyboard | |
| Connector Type | BNC | |
| Waveform Memory per Channel | 128k points | |
| Rise - Fall Time | 8ns | |
| Display Type | 5.6 in TFT | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Maximum Frequency 100MHz | ||
Minimum Frequency 1 μHz | ||
Maximum Frequency Triangle Ramps 1MHz | ||
Minimum Frequency Triangle Ramps 1µHz | ||
Maximum Sampling Frequency 1Gsps | ||
Resolution 12 Digit | ||
Pulse Resolution 4Digit | ||
Calibrated RSCAL | ||
Maximum Pulse Width 999.99s | ||
Minimum Pulse Width 8ns | ||
Arbitrary Waveforms Yes | ||
Dimensions 329.6 x 168 x 156.3mm | ||
Maximum Output Amplitude 10V Pk-Pk | ||
Maximum Storage 4 | ||
Sweep Linear, Logarithmic | ||
Interface Type GPIB, LAN, USB | ||
Minimum Operating Temperature 0°C | ||
Height 156.3mm | ||
Model Number p AFG3101C | ||
Weight 4.5kg | ||
Width 168mm | ||
Length 329.6mm | ||
Inputs Modulation In, Reference In, Trig In | ||
Data Entry Keyboard | ||
Connector Type BNC | ||
Waveform Memory per Channel 128k points | ||
Rise - Fall Time 8ns | ||
Display Type 5.6 in TFT | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
