Teledyne LeCroy Arbitrary Waveform Generator 150 MHz Max, 2-Channel, RSCAL

Subtotal (1 unit)*

£12,776.50

(exc. VAT)

£15,331.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,776.50

*price indicative

RS Stock No.:
220-4665
Mfr. Part No.:
T3AWG2152
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Arbitrary Waveform Generator

Maximum Frequency

150MHz

Maximum Frequency Triangle Ramps

5MHz

Number of Channels

2

Minimum Frequency Triangle Ramps

1kHz

Maximum Sampling Frequency

1Gbps

Maximum Operating Temperature

40°C

Maximum Pulse Width

3 ns

Width

445mm

Standards/Approvals

EN 61010-1, EN 61326-1:2013

Length

320mm

Height

135mm

Weight

6.25kg

Calibrated

RSCAL

Data Entry

Keyboard

Connector Type

LAN, USB

Sweep

Continuous

Rise - Fall Time

4ns

Interface Type

LAN, USB

Display Type

Capacitive Touch Display

Inputs

Trigger, Gate

COO (Country of Origin):
IT

Teledyne LeCroy T3AWG2152 16-Bit Dual Channel Function/Arbitrary WaveForm Generator, 150 MHz


The T3AWG152 is an affordable dual-channel arbitrary waveform generator, 16-bit vertical resolution, 6 Vpp output voltage (50Ω to 50Ω), 128 Mpts/ch memory, a maximum sampling rate of 600 MS/s and a maximum sine wave frequency of 150 MHz. The T3AWG2152 combines many functions in one instrument, including Function Generator, Arbitrary Waveform Generator and Digital Pattern Generator. These three-different functionalities leverage on the HW flexibility adopting two different technologies. An improved Direct Digital Synthesis (DDS) based technology adopted when using the Function Generator (AFG) allows the user to change glitch free on-the-fly all the parameters preserving the waveform shape.

All control and settings are always one touch away: swipe gesture to change the channel, the carrier selection and have access to the modulation parameters, swipe into the waveform gallery to import a signal at a glance and use the touch-friendly virtual numeric keyboard to change parameters values.

The variable clock, true-arbitrary technology adopted when using the Arbitrary Waveform (AWG) / Digital Pattern Generator lets the user create complex wave forms of analogue and digital pattern, insert them in a sequence, apply loops, jumps and conditional branches. Digital output combined and synchronized with analogue output signals represents an Ideal tool to troubleshoot and validate digital design.

The waveform memory length of 128 Mpoints on each channel combined with number of waveforms entries up to 16,384 and the waveform repeat count higher than 4 x 109 makes the T3AWG2152 the best-in-class waveform generator for the most demanding technical applications. This disruptive and innovative hardware architecture provides the possibility to generate unmatched performance, versatile functionality, outstanding usability, making the TT3AWG2152 the Ideal generator to simplify the job of engineers and researchers.

Features & Benefits


150 MHz, 2 Channels

16-bit vertical resolution

128 MPts @Ch waveform memory

Max sampling rate of 600 MS/s

Output voltage and spectral purity. 6 Vpp at full frequency range and excellent Harmonic Distortion

Up to 16.384 waveform sequencing entries and single point granularity with conditional/unconditional jump, loop, event also remotely programmable

Advanced Function Generator. Built-in waveforms include sine, square, pulse, double pulse, ramp, noise, sin(x)/x, Gaussian, Lorentz, exponential rise, exponential decay and others

Transmitter Distortion Test for Automotive Ethernet 100Base-T1 and 1000-Base-T1

Power and semiconductor dynamic behaviour test enabled by the flexible double Pulse test capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy