Keysight Technologies EDU33211A Arbitrary Waveform Generator 20 MHz Max, 1 Hz Min, RSCAL
- RS Stock No.:
- 215-4958
- Mfr. Part No.:
- EDU33211A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£833.16
(exc. VAT)
£999.79
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
- Plus 2 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | £833.16 |
*price indicative
- RS Stock No.:
- 215-4958
- Mfr. Part No.:
- EDU33211A
- Brand:
- Keysight Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Arbitrary Waveform Generator | |
| Maximum Frequency | 20MHz | |
| Minimum Frequency | 1Hz | |
| Maximum Frequency Triangle Ramps | 200kHz | |
| Minimum Frequency Triangle Ramps | 1μHz | |
| Number of Channels | 1 | |
| Maximum Sampling Frequency | 250Msps | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 314mm | |
| Standards/Approvals | ICES001:2004, EN 613261:1997+A2:2001+A3:2003, IEC 613261:2002 | |
| Weight | 3.1kg | |
| Length | 165mm | |
| Minimum Pulse Width | 16ns | |
| Height | 130mm | |
| Interface Type | LAN, USB | |
| Sweep | Logarithmic, Linear | |
| Inputs | External Trigger | |
| Calibrated | RSCAL | |
| Model Number | EDU33211A | |
| Connector Type | BNC | |
| Data Entry | Keypad | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Arbitrary Waveform Generator | ||
Maximum Frequency 20MHz | ||
Minimum Frequency 1Hz | ||
Maximum Frequency Triangle Ramps 200kHz | ||
Minimum Frequency Triangle Ramps 1μHz | ||
Number of Channels 1 | ||
Maximum Sampling Frequency 250Msps | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 314mm | ||
Standards/Approvals ICES001:2004, EN 613261:1997+A2:2001+A3:2003, IEC 613261:2002 | ||
Weight 3.1kg | ||
Length 165mm | ||
Minimum Pulse Width 16ns | ||
Height 130mm | ||
Interface Type LAN, USB | ||
Sweep Logarithmic, Linear | ||
Inputs External Trigger | ||
Calibrated RSCAL | ||
Model Number EDU33211A | ||
Connector Type BNC | ||
Data Entry Keypad | ||
- COO (Country of Origin):
- CN
Keysight Technologies Arbitrary Waveform Generator, 1μSa/s to 250MSa/s Sample Rate Range, 7in Display Size - EDU33210 Series - EDU33211A
Features & Benefits
Applications
Can I access test results from my PC?
Note
Related links
- Keysight Technologies EDU33211A Arbitrary Waveform Generator 20 MHz Max, 1 Hz Min
- Keysight Technologies EDU33212A Arbitrary Waveform Generator 20 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 80 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies 33600A Arbitrary Waveform Generator 120 MHz Max 1 Hz Min, RSCAL
- Keysight Technologies FG33531A Function Generator 100 MHz Max RSCAL
- Tektronix AFG31101 Waveform Generator 100 MHz Max RSCAL
