BK Precision 4052 Arbitrary Waveform Generator, 5MHz Max, 1 μHz Min - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-5844
Mfr. Part No.:
BK4052
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Maximum Frequency

5MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

300kHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

125Msps

Resolution

4 Digit

Calibrated

RSCAL

Minimum Pulse Width

16ns

Arbitrary Waveforms

Yes

Model Number p

4052

Interface Type

GPIB, USB

Minimum Operating Temperature

0°C

Waveform Memory per Channel

16k points

Sweep

Linear, Logarithmic, Up or Down

Rise - Fall Time

7ns

Display Type

TFT LCD (320 x 240)

Length

213mm

Width

281mm

Height

89mm

Maximum Storage

10

Data Entry

Keypad

Dimensions

213 x 281 x 89mm

Inputs

Modulation In

Maximum Operating Temperature

+40°C

Weight

2.6kg

Connector Type

BNC

Non Compliant

COO (Country of Origin):
CH