Rohde & Schwarz SMB100A Spectrum Analyser, 6GHz Max, 9 kHz Min
- RS Stock No.:
- 174-2972
- Mfr. Part No.:
- SMB100AP60
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-2972
- Mfr. Part No.:
- SMB100AP60
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Maximum Frequency | 6GHz | |
| Minimum Frequency | 9 kHz | |
| Weight | 5.3kg | |
| Maximum Operating Temperature | +55°C | |
| Length | 344mm | |
| Width | 368mm | |
| Height | 112mm | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | 10/100BASE-T, GPIB, RS232, USB | |
| Dimensions | 344 x 368 x 112mm | |
| Display Type | LCD | |
| Model Number p | SMB100A | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Maximum Frequency 6GHz | ||
Minimum Frequency 9 kHz | ||
Weight 5.3kg | ||
Maximum Operating Temperature +55°C | ||
Length 344mm | ||
Width 368mm | ||
Height 112mm | ||
Minimum Operating Temperature 0°C | ||
Interface Type 10/100BASE-T, GPIB, RS232, USB | ||
Dimensions 344 x 368 x 112mm | ||
Display Type LCD | ||
Model Number p SMB100A | ||
- COO (Country of Origin):
- CZ
R&S®SMB100A RF and Microwave Signal Generator
The compact, versatile R&S®SMB100A RF and microwave signal generator with a frequency range up to 40 GHz provide outstanding spectral purity and high output power. In addition, it features easy operation, comprehensive functionality and low cost of ownership.
For even higher frequencies, the frequency range of the R&S®SMB100A can be easily extended with the R&S®SMZ frequency multiplier. The R&S®SMB100A plus R&S®SMZ solution combines easy handling with precise, adjustable output levels in the frequency range from 50 GHz to 110 GHz (adjustable output levels are not possible with R&S®SMZ170).
For even higher frequencies, the frequency range of the R&S®SMB100A can be easily extended with the R&S®SMZ frequency multiplier. The R&S®SMB100A plus R&S®SMZ solution combines easy handling with precise, adjustable output levels in the frequency range from 50 GHz to 110 GHz (adjustable output levels are not possible with R&S®SMZ170).
Features and Benefits:
• Wide frequency range from 9 kHz to 6 GHz or from 100 kHz to 40 GHz
• Excellent signal characteristics with low SSB phase noise of typ. –128 dBc (at 1 GHz, 20 kHz offset)
• A high output power of typ. up to +27 dBm
• All important analogue modulations with AM, FM/φM and pulse modulation supported
• Compact size with only two height units and low weight
• All-purpose signal source
• Best signal quality in the mid-range
• High output power and wide level range
• Ideal for production
• Testing of FM stereo and RDS receivers
• Ready for aerospace and defence applications
• Flexible service concept
• Excellent signal characteristics with low SSB phase noise of typ. –128 dBc (at 1 GHz, 20 kHz offset)
• A high output power of typ. up to +27 dBm
• All important analogue modulations with AM, FM/φM and pulse modulation supported
• Compact size with only two height units and low weight
• All-purpose signal source
• Best signal quality in the mid-range
• High output power and wide level range
• Ideal for production
• Testing of FM stereo and RDS receivers
• Ready for aerospace and defence applications
• Flexible service concept
Typical Applications:
• General purpouse applications
• Production testing
• Development of RF ICs
• Car radio testing
• Production testing
• Development of RF ICs
• Car radio testing
