Rohde & Schwarz SMB100A Spectrum Analyser, 3.2GHz Max, 9 kHz Min
- RS Stock No.:
- 174-2970
- Mfr. Part No.:
- SMB100AP30
- Brand:
- Rohde & Schwarz
Stock information currently inaccessible
- RS Stock No.:
- 174-2970
- Mfr. Part No.:
- SMB100AP30
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Maximum Frequency | 3.2GHz | |
| Minimum Frequency | 9 kHz | |
| Maximum Operating Temperature | +55°C | |
| Width | 368mm | |
| Interface Type | 10/100BASE-T, GPIB, RS232, USB | |
| Minimum Operating Temperature | 0°C | |
| Height | 112mm | |
| Length | 344mm | |
| Model Number p | SMB100A | |
| Weight | 5.3kg | |
| Dimensions | 344 x 368 x 112mm | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Maximum Frequency 3.2GHz | ||
Minimum Frequency 9 kHz | ||
Maximum Operating Temperature +55°C | ||
Width 368mm | ||
Interface Type 10/100BASE-T, GPIB, RS232, USB | ||
Minimum Operating Temperature 0°C | ||
Height 112mm | ||
Length 344mm | ||
Model Number p SMB100A | ||
Weight 5.3kg | ||
Dimensions 344 x 368 x 112mm | ||
Display Type LCD | ||
- COO (Country of Origin):
- CZ
The compact, versatile R&S®SMB100A RF and microwave signal generator with a frequency range up to 40 GHz provides outstanding spectral purity and high output power. In addition, it features easy operation, comprehensive functionality and low cost of ownership.
