Rohde & Schwarz SMC100AP30 Waveform Generator, 3.2GHz Max, 9 kHz Min - RS Calibrated
- RS Stock No.:
- 144-8284
- Mfr. Part No.:
- SMC100AP30
- Brand:
- Rohde & Schwarz
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8284
- Mfr. Part No.:
- SMC100AP30
- Brand:
- Rohde & Schwarz
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rohde & Schwarz | |
| Maximum Frequency | 3.2GHz | |
| Minimum Frequency | 9 kHz | |
| Resolution | <1 % | |
| Calibrated | RSCAL | |
| Maximum Pulse Width | 1s | |
| Height | 112mm | |
| Width | 368mm | |
| Length | 236mm | |
| Model Number p | SMC100AP30 | |
| Dimensions | 236 x 368 x 112mm | |
| Sweep | Triggered | |
| Rise - Fall Time | <500ns | |
| Display Type | LCD | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | LAN, USB | |
| Data Entry | Keyboard | |
| Inputs | Modulation In | |
| Weight | 3.9kg | |
| Connector Type | BNC Female | |
| Select all | ||
|---|---|---|
Brand Rohde & Schwarz | ||
Maximum Frequency 3.2GHz | ||
Minimum Frequency 9 kHz | ||
Resolution <1 % | ||
Calibrated RSCAL | ||
Maximum Pulse Width 1s | ||
Height 112mm | ||
Width 368mm | ||
Length 236mm | ||
Model Number p SMC100AP30 | ||
Dimensions 236 x 368 x 112mm | ||
Sweep Triggered | ||
Rise - Fall Time <500ns | ||
Display Type LCD | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature 0°C | ||
Interface Type LAN, USB | ||
Data Entry Keyboard | ||
Inputs Modulation In | ||
Weight 3.9kg | ||
Connector Type BNC Female | ||
- COO (Country of Origin):
- CZ
