RS PRO Arbitrary Waveform Generator, 160MHz Max, 1 μHz Min - RS Calibrated
- RS Stock No.:
- 123-6596
- Brand:
- RS PRO
- RS Stock No.:
- 123-6596
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Frequency | 160MHz | |
| Minimum Frequency | 1 μHz | |
| Maximum Frequency Triangle Ramps | 4MHz | |
| Minimum Frequency Triangle Ramps | 1µHz | |
| Maximum Sampling Frequency | 500Msps | |
| Resolution | 1 μHz | |
| Calibrated | RSCAL | |
| Minimum Pulse Width | 50ns | |
| Arbitrary Waveforms | Yes | |
| Rise - Fall Time | 380s | |
| Maximum Operating Temperature | +40°C | |
| Display Type | TFT LCD | |
| Sweep | Linear, Logarithmic | |
| Waveform Memory per Channel | 16k points | |
| Dimensions | 344 x 261 x 105mm | |
| Data Entry | Keyboard | |
| Inputs | External Trigger | |
| Maximum Output Amplitude | 20V Pk-Pk | |
| Connector Type | BNC | |
| Weight | 2.8kg | |
| Maximum Storage | 8 | |
| Length | 344mm | |
| Width | 261mm | |
| Minimum Operating Temperature | 0°C | |
| Interface Type | USB Device, USB Host | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Frequency 160MHz | ||
Minimum Frequency 1 μHz | ||
Maximum Frequency Triangle Ramps 4MHz | ||
Minimum Frequency Triangle Ramps 1µHz | ||
Maximum Sampling Frequency 500Msps | ||
Resolution 1 μHz | ||
Calibrated RSCAL | ||
Minimum Pulse Width 50ns | ||
Arbitrary Waveforms Yes | ||
Rise - Fall Time 380s | ||
Maximum Operating Temperature +40°C | ||
Display Type TFT LCD | ||
Sweep Linear, Logarithmic | ||
Waveform Memory per Channel 16k points | ||
Dimensions 344 x 261 x 105mm | ||
Data Entry Keyboard | ||
Inputs External Trigger | ||
Maximum Output Amplitude 20V Pk-Pk | ||
Connector Type BNC | ||
Weight 2.8kg | ||
Maximum Storage 8 | ||
Length 344mm | ||
Width 261mm | ||
Minimum Operating Temperature 0°C | ||
Interface Type USB Device, USB Host | ||
Height 105mm | ||
- COO (Country of Origin):
- CN
