RS PRO Arbitrary Waveform Generator 60 MHz Max, 2-Channel, 0.000001 Hz Min, RSCAL

Subtotal (1 unit)*

£399.88

(exc. VAT)

£479.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£399.88

*price indicative

RS Stock No.:
907-694
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Frequency

60MHz

Product Type

Arbitrary Waveform Generator

Minimum Frequency

0.000001Hz

Maximum Frequency Triangle Ramps

2MHz

Number of Channels

2

Resolution

16bit

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Maximum Pulse Width

16 ns

Weight

3kg

Standards/Approvals

RoHS and REACH, CE / UKCA

Height

110mm

Length

310mm

Width

260mm

Calibrated

RSCAL

Rise - Fall Time

25ns

Interface Type

USB, USB Host

Display Type

TFT

Sweep

Linear

COO (Country of Origin):
CN

RS PRO Waveform Generator, 60 MHz Maximum Frequency


The RS PRO Waveform Generator is a versatile tool designed for generating a wide range of waveforms with precision. Ideal for testing and development environments, it offers a maximum frequency of 60 MHz, making it suitable for various applications in electronics and engineering.

Features and Benefits


4.3-inch TFT colour LCD for clear and easy viewing

60 MHz sine wave frequency for high-performance applications

Frequency sweep and burst capability for dynamic testing

Two channels with the same performance for versatile use

Built-in 7 digit/second high-resolution 80 MHz frequency counter for accurate measurements

Built-in high-order harmonic generator supporting up to 16-order harmonics for Advanced waveform creation

Arbitrary waveform generator with 16 bits resolution and 2M waveform length for detailed signal generation

Includes more than 160 arbitrary waveforms such as exponential rise, exponential fall, ECG, Gauss, haversine, Lorentz, dual-tone, and DC

Supports various modulations including AM, DSB-AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, and PWM for comprehensive testing

Applications


Electronics testing

Signal processing

Research and development

Engineering labs

Additional Information


Interface Type: USB Host; USB Device

Dimensions: 260.0 x 110.0 x 310.0 mm

Weight: 3 kg

Minimum Operating Temperature: 10 °C

Maximum Operating Temperature: 40 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy