Portwest Tan Cowhide Split Leather Apron, 45 mm
- RS Stock No.:
- 766-098
- Mfr. Part No.:
- SW10TAR
- Brand:
- Portwest
Subtotal (1 unit)*
£17.74
(exc. VAT)
£21.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.74 |
*price indicative
- RS Stock No.:
- 766-098
- Mfr. Part No.:
- SW10TAR
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Apron | |
| Material | Cowhide Split Leather | |
| Colour | Tan | |
| Waist Size | One Size | |
| Series | SW | |
| Length | 45mm | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | CE | |
| Number of Pockets | 1 | |
| Waist Closure | Adjustable Belt with Quick Release Buckle | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Apron | ||
Material Cowhide Split Leather | ||
Colour Tan | ||
Waist Size One Size | ||
Series SW | ||
Length 45mm | ||
Resistance Features Flame Resistant | ||
Standards/Approvals CE | ||
Number of Pockets 1 | ||
Waist Closure Adjustable Belt with Quick Release Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Clothing welding apron is a premium quality protective garment crafted from split cowhide leather, designed to safeguard the torso and upper legs during welding in demanding environments.
Made with Durable split cowhide leather for superior protection
Features Class 2 welding protection for enhanced safety
Includes a chest pocket with a hook and loop closure for convenience
Equipped with an ergonomic quick release buckle for easy wear
Adjustable straps ensure a secure and comfortable fit
CE certified for compliance with safety standards
Related links
- Portwest Tan Reusable Natural Cow Split Leather Apron, 450 mm
- SINGER SAFETY Brown Reusable Cowhide Split Leather 900 mm
- SINGER SAFETY Black Yarn Welding Jacket
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.2 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 1.1 m
- Coverguard Grey Reusable Natural Cow Split Leather Apron, 900 mm
- SINGER SAFETY Natural Natural Cow Split Leather Apron, 900 mm
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
