Paulstra Hutchinson Anti Vibration Mount
- RS Stock No.:
- 408-8212
- Mfr. Part No.:
- 51411060
- Brand:
- Paulstra
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Price Each
£89.39
(exc. VAT)
£107.27
(inc. VAT)
Price Each
£80.25
(exc. VAT)
£96.30
(inc. VAT)
- RS Stock No.:
- 408-8212
- Mfr. Part No.:
- 51411060
- Brand:
- Paulstra
Levaflex Damper
Paulstra Levaflex Progressive Stops with a central cavity. These stops are designed to be highly deformable to allow high energies to be absorbed. Due to their unique shape, they are able to provide progressive absorption of energy, and are quiet compared to their equivalent rigid stops.
Features and Benefits
• Progressive absorption of energy due to the carefully designed shape
• Compared with rigid stops the Levaflex progressive stop is quiet
• Avoids hammering and deterioration of equipment
• Suitable for many applications which require shock absorption
• Compared with rigid stops the Levaflex progressive stop is quiet
• Avoids hammering and deterioration of equipment
• Suitable for many applications which require shock absorption
Product Application Information
The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases: this must be allowed for when fixing.
Related links
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch