Hutchinson Anti Vibration Mount
- RS Stock No.:
- 895-1947
- Mfr. Part No.:
- 51413075
- Brand:
- Hutchinson
Discontinued
- RS Stock No.:
- 895-1947
- Mfr. Part No.:
- 51413075
- Brand:
- Hutchinson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hutchinson | |
| Overall Height | 130mm | |
| Series | LEVAFLEX | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Hutchinson | ||
Overall Height 130mm | ||
Series LEVAFLEX | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Levaflex Damper
Paulstra Levaflex Progressive Stops with a central cavity. These stops are designed to be highly deformable to allow high energies to be absorbed. Due to their unique shape, they are able to provide progressive absorption of energy, and are quiet compared to their equivalent rigid stops.
Features and Benefits
• Progressive absorption of energy due to the carefully designed shape
• Compared with rigid stops the Levaflex progressive stop is quiet
• Avoids hammering and deterioration of equipment
• Suitable for many applications which require shock absorption
• Compared with rigid stops the Levaflex progressive stop is quiet
• Avoids hammering and deterioration of equipment
• Suitable for many applications which require shock absorption
Product Application Information
The stops must be fitted so that, on impact, the axis of the stop is perpendicular to the contact surface. On impact, the external diameter of the stop increases: this must be allowed for when fixing.
Related links
- Paulstra Hutchinson Anti Vibration Mount
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
