RS PRO Rectangular M16mm Anti Vibration Mount, Flange Mount with 600daN Compression Load
- RS Stock No.:
- 629-690
- Brand:
- RS PRO
Subtotal (1 unit)*
£75.75
(exc. VAT)
£90.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.75 |
*price indicative
- RS Stock No.:
- 629-690
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Flange Mount | |
| Thread Size | M16mm | |
| Diameter | 80mm | |
| Bore Diameter | 15mm | |
| Compression Load | 600daN | |
| Foot Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Flange Mount | ||
Thread Size M16mm | ||
Diameter 80mm | ||
Bore Diameter 15mm | ||
Compression Load 600daN | ||
Foot Shape Rectangular | ||
- COO (Country of Origin):
- IT
The RS Pro Flange mounts are designed to isolate strong vibrations by providing axial holding force and resistance to compression. They help prevent issues caused by vibrations such as equipment malfunction, reduced machine lifespan, health risks, and noise. These mounts are especially suitable for applications involving machine tools, plastic moulding presses, specialized machinery, and shock absorption needs. Its offers high safety degree even in the case of the combustion of rubber resilient, the inner pin cannot come out of the structure and keeps the equipment securely suspended.
Body in aluminium painted with nitrocellulose based enamel in blue colour
Threaded bushing in black coated steel
Vibration damper body in NBR rubber
Good static deflection
Low resonance frequency and good vibration isolation
High damping factor also suitable for unbalanced machines
Suitable for use with compression and traction
Threaded bushing in black coated steel
Vibration damper body in NBR rubber
Good static deflection
Low resonance frequency and good vibration isolation
High damping factor also suitable for unbalanced machines
Suitable for use with compression and traction
Related links
- RS PRO Rectangular M16mm Anti Vibration Mount, Flange Mount with 450daN Compression Load
- RS PRO Rectangular M16mm Anti Vibration Mount, Flange Mount with 270daN Compression Load
- RS PRO Rectangular M12 Anti Vibration Mount, Marine Mount with 65kg Compression Load
- RS PRO Rectangular Anti Vibration Mount, Damper with 700 Compression Load
- RS PRO Rectangular Anti Vibration Mount with 280kg Compression Load
- RS PRO Rectangular M20 Anti Vibration Mount, Marine Mount with 350kg Compression Load
- RS PRO Rectangular M16 Anti Vibration Mount with 0 Compression Load
- RS PRO Rectangular Anti Vibration Mount with 450kg Compression Load
