Sunnex Circular Anti Vibration Mount, Pneumatic
- RS Stock No.:
- 296-060
- Mfr. Part No.:
- 10441
- Brand:
- Sunnex Equipment AB
Subtotal (1 unit)*
£5.69
(exc. VAT)
£6.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.69 |
*price indicative
- RS Stock No.:
- 296-060
- Mfr. Part No.:
- 10441
- Brand:
- Sunnex Equipment AB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunnex Equipment AB | |
| Anti Vibration Mount Type | Pneumatic | |
| Diameter | 80mm | |
| Foot Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Diameter 80mm | ||
Foot Shape Circular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Narrow spaces proffessionalism
Easy and truly durable levelling mount for lighter equipment such as woodworking machinery, compressors, pumps, assembly stations, smaller industrial machines, office- and home appliances. It consists of an M6 levelling bolt with special vulcanized rubber feet, which guarantees a reliable and easy installation for a durable performance.
Features and Benefits
Nitrile rubber
Load range 50-500kg
Galvanized
Load range 50-500kg
Galvanized
Applications
Computer equipment
Scales
Warehouse equipment
Engineering machinery
Scales
Warehouse equipment
Engineering machinery
Related links
- Sunnex Circular Anti Vibration Mount, Pneumatic
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M16mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M20mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load
- Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load