RS PRO Conductive Polypropylene ESD Box 300 mm (L) 400mm (W) 80 mm (H)

Subtotal (1 unit)*

£24.57

(exc. VAT)

£29.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.57

*price indicative

RS Stock No.:
707-093
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material Properties

Conductive

Product Type

ESD Box

Material

Polypropylene

Sub Type

ESD Container

Height

80mm

Length

300mm

Width

400mm

Bin Colour

Black

EN 61340-5-1 Compliant

Yes

Standards/Approvals

IEC 61340-5-1

Maximum Surface Resistivity

10GΩ

Minimum Surface Resistivity

10000Ω

COO (Country of Origin):
GB

RS PRO Black ESD Box, Polypropylene


The RS PRO Black ESD Box is designed to safely store and transport sensitive electronic components. Made from conductive polypropylene, this ESD container ensures protection against electrostatic discharge, making it Ideal for environments where static control is crucial.

Features and Benefits


Conductive Polypropylene: Provides effective ESD protection for sensitive components.
Surface Resistivity: Maintains a surface resistivity between 10^4 Ω and 10000 Ω, ensuring reliable static dissipation.
IEC 61340-5-1 Compliant: Meets industry standards for electrostatic control.
Compact Design: With dimensions of 300 mm length, 400 mm width, and 80 mm height, it fits easily into various storage systems.
Durable Construction: Offers long-lasting performance in demanding industrial environments.

Applications


Electronics manufacturing
Semiconductor handling
Laboratories
Assembly lines

Additional Information


Complies with IEC 61340-5-1 standards for ESD protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy