Coba Europe DeckStep PVC Anti-Fatigue Mat, 1.0m x 10m x 11.5mm

Image representative of range

Subtotal (1 unit)*

£769.90

(exc. VAT)

£923.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£769.90

*price indicative

RS Stock No.:
197-4309
Mfr. Part No.:
DS021010
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Length

10m

Thickness

11.5 mm ± 0.5mm

Width

1.0m

Anti-Slip

Yes

Mat Material

PVC

Surface Type

Cross Ribbed Lattice

Product Format

Interlinking

Range

DeckStep

Oil Resistant

No

Colour

Blue

Chemical Resistant

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

DeckStep Industrial Matting


Ribbed vinyl matting for swimming pools

Features and Benefits


Raise workers off the ground like traditional duckboard.
Reduce the risk of slips by removing feet from direct contact with spilt liquids.
Provides a much more comfortable standing surface than concrete.
Textured surface provides slip resistance.
Flexible and lightweight – easy to move and clean.
Strips are welded together for strength.
Slip tested to DIN 51130.

Applications


General industrial
Production lines
Assembly areas
Packing stations
Workbenches
Swimming pools
Changing rooms
Showers
Gyms

The Coba Plastics DeckStep used as Multi-purpose ribbed vinyl matting for industry. It can be used in different application like general industrial, Production lines, Assembly areas, Packing stations, Workbenches.

Product Height (thickness) is 11.5 mm
Operating temperature ranges from 30°C to +60°C
Resistant to acid and alkali
Suitable for dry and wet indoor environments
Reduce the risk of slipping by restricting feet from direct contact with spilt liquids

Related links