Coba Europe DeckStep PVC Anti-Fatigue Mat, 0.59m x 10m x 11.5mm
- RS Stock No.:
- 197-4308
- Mfr. Part No.:
- DS020610
- Brand:
- Coba Europe
Image representative of range
Subtotal (1 unit)*
£480.62
(exc. VAT)
£576.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £480.62 |
*price indicative
- RS Stock No.:
- 197-4308
- Mfr. Part No.:
- DS020610
- Brand:
- Coba Europe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coba Europe | |
| Length | 10m | |
| Thickness | 11.5 mm ± 0.5mm | |
| Width | 0.59m | |
| Anti-Slip | Yes | |
| Mat Material | PVC | |
| Surface Type | Cross Ribbed Lattice | |
| Product Format | Interlinking | |
| Range | DeckStep | |
| Oil Resistant | Yes | |
| Colour | Blue | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Coba Europe | ||
Length 10m | ||
Thickness 11.5 mm ± 0.5mm | ||
Width 0.59m | ||
Anti-Slip Yes | ||
Mat Material PVC | ||
Surface Type Cross Ribbed Lattice | ||
Product Format Interlinking | ||
Range DeckStep | ||
Oil Resistant Yes | ||
Colour Blue | ||
Chemical Resistant Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
DeckStep Industrial Matting
Ribbed vinyl matting for swimming pools
Features and Benefits
Raise workers off the ground like traditional duckboard.
Reduce the risk of slips by removing feet from direct contact with spilt liquids.
Provides a much more comfortable standing surface than concrete.
Textured surface provides slip resistance.
Flexible and lightweight – easy to move and clean.
Strips are welded together for strength.
Slip tested to DIN 51130.
Reduce the risk of slips by removing feet from direct contact with spilt liquids.
Provides a much more comfortable standing surface than concrete.
Textured surface provides slip resistance.
Flexible and lightweight – easy to move and clean.
Strips are welded together for strength.
Slip tested to DIN 51130.
Applications
General industrial
Production lines
Assembly areas
Packing stations
Workbenches
Swimming pools
Changing rooms
Showers
Gyms
Production lines
Assembly areas
Packing stations
Workbenches
Swimming pools
Changing rooms
Showers
Gyms
The Coba Plastics DeckStep used as Multi-purpose ribbed vinyl matting for industry. It can be used in different application like general industrial, Production lines, Assembly areas, Packing stations, Workbenches.
Product Height (thickness) is 11.5 mm
Operating temperature ranges from 30°C to +60°C
Resistant to acid and alkali
Suitable for dry and wet indoor environments
Reduce the risk of slipping by restricting feet from direct contact with spilt liquids
Operating temperature ranges from 30°C to +60°C
Resistant to acid and alkali
Suitable for dry and wet indoor environments
Reduce the risk of slipping by restricting feet from direct contact with spilt liquids
Related links
- Coba Europe DeckStep PVC Anti-Fatigue Mat, 1.0m x 10m x 11.5mm
- Coba Europe Black Anti-Fatigue Mat PVC Mat, Cross Ribbed Finish 10m x 0.59m x 11.5mm
- Coba Europe Black Anti-Fatigue Mat Vinyl Mat 10m x 1.0m x 11.5mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 6mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 1.2m x 10m x 6mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 3mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 1.2m x 10m x 3mm
- Coba Europe Workstation PVC Anti-Fatigue Mat, 0.6m x 1.2m x 12mm
