Vessel CW-900B PU Anti-Fatigue Mat, 900mm x 500mm x 5mm

Subtotal (1 unit)*

£236.25

(exc. VAT)

£283.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£236.25

*price indicative

RS Stock No.:
452-982
Mfr. Part No.:
CW-900B
Brand:
Vessel
Find similar products by selecting one or more attributes.
Select all

Brand

Vessel

Length

500mm

Thickness

5mm

Width

900mm

Anti-Slip

Yes

Mat Material

PU

Range

CW-900B

COO (Country of Origin):
JP
The Vessel Sticky Mat is made from high-quality Polyurethane GEL, designed to collect dust and dirt through its self-adhesive surface. It comes in blue and measures 500x900x5 mm, with a weight of approximately 2.4 kg. Made in Japan, it is ideal for placement at cleanroom entrances, air shower booths, and trolley access aisles to prevent dust intrusion. It can also be used as a desk mat to contain particulates. Commonly installed in semiconductor factories, electronics and precision instrument manufacturing plants, food-processing facilities, packaging plants, printing and painting areas, pharmaceutical plants, and medical care environments.

Can be easily cleaned with a damp cloth or mop
Thickness of this GEL mat helps for dust collection
Adhesion is virtually intact even after 3 year use

Related links