COBA Europe Individual Polyurethane Anti-Fatigue Mat 900mm x 1.2 m x 18 mm, Black, Yellow

Image representative of range

Subtotal (1 unit)*

£269.26

(exc. VAT)

£323.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£269.26

*price indicative

RS Stock No.:
197-4313
Mfr. Part No.:
SED010702
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Product Type

Anti-Fatigue Mat

Length

1.2m

Thickness

18mm

Width

900mm

Material

Polyurethane

Surface Type

Diamond Pattern

Product Format

Individual

Environment Types

Dry

Colour

Black, Yellow

Standards/Approvals

BS EN 13501-1

RoHS Status: Exempt

COO (Country of Origin):
TW

COBAelite® Diamond Anti Fatigue Mat


Durable anti-fatigue mat with diamond pattern

Features and Benefits


Improve comfort when standing in the workplace.

Premium quality ’diamond’ surface anti-fatigue mat.

Superior material ensures durability.

Ramped edges help avoid creating a trip risk.

Supplied with high visibility yellow borders as standard.

Loose lay – can easily be installed in a wide array of workplaces.

Supplied as individual workstation mats.

Fire tested to BS EN 13501-1.

Applications


General industrial

Retail

The Coba Plastics COBAelite mat is a durable anti-fatigue mat with diamond pattern and supplied with high visibility yellow borders as standard. It can be supplied as individual workstation mats.

Diamond pattern surface material

Product height is 18mm (thickness)

Suitable for dry indoor environments

The mat is comfortable (anti-fatigue) when standing in the workplace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy