Microchip, 12 bit- ADC 22.3ksps, 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

£3,894.00

(exc. VAT)

£4,674.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£1.298£3,894.00

*price indicative

RS Stock No.:
598-553
Mfr. Part No.:
MCP3221A4T-E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

SAR

Number of ADCs

1

Resolution

12 bit

Sampling Rate

22.3ksps

Input Signal Type

Single Ended

Package Type

SOT-23

Pin Count

5

The Microchip 12 bit ADC brings advanced performance to your measurement applications. Designed to deliver superior accuracy and speed, this device integrates seamlessly into existing systems, simplifying your design and reducing component count. It features a versatile interface, allowing for significant flexibility in usage while maintaining crystal clear signal integrity. The low power consumption makes it an ideal choice for battery operated devices, ensuring extended operational lifetimes without compromising on performance. With its compact size, it fits easily into tight spaces, making it suitable for a wide range of applications from consumer electronics to industrial controls.

Sleek SPI interface for quick data transmission
Versatile power supply options cater to varying application needs
Enhanced stability and performance across a range of temperatures
Ideal for sensor applications providing accurate readings in real time
Low power consumption maximises battery life in portable devices
Self calibrating functionality maintains accuracy over time

Related links