MikroElektronika MIKROE-6851 Life Metrics Click Signal Processing Click, Heart Rate Sensor Module for Wearable Health
- RS Stock No.:
- 842-287
- Mfr. Part No.:
- MIKROE-6851
- Brand:
- MikroElektronika
Subtotal (1 unit)*
£108.86
(exc. VAT)
£130.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.86 |
*price indicative
- RS Stock No.:
- 842-287
- Mfr. Part No.:
- MIKROE-6851
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Analogue Function | Signal Processing | |
| Product Type | DAC | |
| Kit Classification | Click, Heart Rate Sensor Module | |
| For Use With | Wearable Health Devices | |
| Featured Device | SFH 7074 | |
| Kit Name | Life Metrics Click | |
| Interface Type | I2C | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Analogue Function Signal Processing | ||
Product Type DAC | ||
Kit Classification Click, Heart Rate Sensor Module | ||
For Use With Wearable Health Devices | ||
Featured Device SFH 7074 | ||
Kit Name Life Metrics Click | ||
Interface Type I2C | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides Advanced multi-vital sign monitoring and evaluation in biomedical applications. It combines essential sensors for precise measurements in a Compact format, Ideal for health-focused embedded use.
Utilises AS7058A AFE and SFH 7074 sensor for comprehensive VITAL sign monitoring
Incorporates AS6223A temperature sensor for accurate body temperature tracking
Designed with LIS2DH12 accelerometer for motion and orientation detection
Integrates I2C Interface for seamless communication with host microcontrollers
Related links
- MikroElektronika Heart-Rate 4 Click Heart Rate Sensor MikroBus Click Board for MAX30101 Wearable Devices
- MikroElektronika Heart Rate 9 Click Heart Rate Sensor Heart Rate Sensor Module for SFH 7060, PIC16F1779
- MikroElektronika Heart Rate 3 Click Heart Rate Sensor MikroBus Click Board for SFH 7050
- MikroElektronika Heart Rate Sensor MikroBus Click Board
- MikroElektronika Heart Rate Sensor MikroBus Click Board for ADS1194
- MikroElektronika Heart Rate Sensor MikroBus Click Board for MCP609, MAX6106
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika MIKROE-4560 Volume 2 Click Signal Processing Add On Board for mikroBUS Socket for NJU72341
