MikroElektronika MIKROE-5178 DIGI Isolator Click Click Board for mikroBUS for DCL540C01

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£26.28

(exc. VAT)

£31.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£26.28
5 +£24.68

*price indicative

RS Stock No.:
822-889
Mfr. Part No.:
MIKROE-5178
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Isolator

Kit Classification

Click Board

For Use With

mikroBUS

Featured Device

DCL540C01

Kit Name

DIGI Isolator Click

Interface Type

SPI, UART

COO (Country of Origin):
RS
The MikroElektronika Digital isolator provides high-speed quad-channel isolation, ensuring robust performance in critical applications. Its essential function lies in safely transmitting data across different voltage domains with reinforced insulation.

Data rate of up to 150 Mbps for Rapid information transfer

Wide supply voltage range of 2.25 V to 5.5 V for versatile use

Temperature range of -40 °C to 110 °C ensures reliable operation

Embedded safety certifications uphold stringent quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy