MikroElektronika MIKROE-2872 ATA663254 Click Click Board for Small and portable LIN based networks for ATA663254
- RS Stock No.:
- 803-086
- Mfr. Part No.:
- MIKROE-2872
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
£14.26
(exc. VAT)
£17.11
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | £14.26 | - |
| 5 + | £13.41 | 5% |
*price indicative
- RS Stock No.:
- 803-086
- Mfr. Part No.:
- MIKROE-2872
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | Small and portable LIN based networks | |
| Featured Device | ATA663254 | |
| Kit Name | ATA663254 Click | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | SAEJ2602-2 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With Small and portable LIN based networks | ||
Featured Device ATA663254 | ||
Kit Name ATA663254 Click | ||
Interface Type GPIO, UART | ||
Standards/Approvals SAEJ2602-2 | ||
- COO (Country of Origin):
- RS
The MikroElektronika LIN transceiver device featuring an integrated 5V LDO voltage regulator, designed to facilitate the development of efficient slave nodes in LIN bus systems.
Supports undervoltage and short-circuit protection for enhanced reliability
Equipped with integrated LDO to power host MCUs without additional components
Facilitates secure connections to LIN networks with dedicated onboard connectors
Related links
- MikroElektronika MIKROE-3880 M-Bus Master Click Operational Amplifier Interface Board for M-Bus networks for
- MikroElektronika MIKROE-4286 CAN FD 5 Click Development Kit for HS CAN Networks for UJA1162A
- MikroElektronika MIKROE-5179 SPI Isolator Click Click Board for mikroBUS for DCL541A01
- MikroElektronika MIKROE-6818 Volume Click Click Board for MikroE mikroBUS Compatible Development Boards for Texas
- MikroElektronika MIKROE-6778 SPI Isolator Click Click Board for MikroBUS for L9963T
- MikroElektronika MIKROE-1990 MCP251863 Click Click Board for MCUs Without Native CAN Interface for MCP251863
- MikroElektronika MIKROE-2863 POT 5 Click Click Board for Sensor Trimming for MCP4361
- MikroElektronika MIKROE-6725 USB UART 6 Click Click Board for MikroBUS
