Trumeter Digital Panel Ammeter AC, 68mm x 68mm, 0.5 %
- RS Stock No.:
- 914-6704
- Mfr. Part No.:
- APM-CT-ANN
- Brand:
- Trumeter
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£100.52
(exc. VAT)
£120.62
(inc. VAT)
- RS Stock No.:
- 914-6704
- Mfr. Part No.:
- APM-CT-ANN
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Current Type | AC | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Depth | 53mm | |
| Meter Accuracy | 0.5 % | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +60°C | |
| Measurement Range | 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A | |
| Approvals | CE, cULus Listed | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Current Type AC | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Depth 53mm | ||
Meter Accuracy 0.5 % | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Measurement Range 0 → 10000 (External CT) A, 0 → 5 (CT Output Current) A | ||
Approvals CE, cULus Listed | ||

