Sifam Tinsley Sigma Analogue Panel Ammeter 75mV DC, 48mm x 48mm Moving Coil

Stock information currently inaccessible
RS Stock No.:
886-1982
Mfr. Part No.:
PQ44-V0FL2N1CAW0ST
Brand:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Maximum Value

75mV

Current Type

DC

Moving Element

Moving Coil

Cutout Height

48mm

Cutout Width

48mm

Depth

54mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

Maximum of 75mV

Series

Sigma

Approvals

2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

Non Compliant

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy